This 48-pin industrial-grade flash memory IC features 4194304 words of storage, with a maximum access time of 70ns. Operating within a temperature range of -40°C to 85°C, it is suitable for use in industrial applications. The device is supplied with a nominal voltage of 3V, with a maximum rating of 3.6V and a minimum rating of 2.7V. The package type is FBGA-48, with a terminal position of BOTTOM.
Cypress S29GL064S70BHA043 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6.15 |
| Length | 8.15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL064S70BHA043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.