This industrial-grade flash memory IC operates within a temperature range of -40°C to 85°C. It features a 48-terminal package with a dual terminal position and a maximum access time of 80ns. The device is designed for parallel access and has a maximum supply voltage of 3.6V, a minimum supply voltage of 2.7V, and a nominal supply voltage of 3V. It has a total capacity of 8,388,608 words and 8,000,000 words of code.
Cypress S29GL064S80TFIV60 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 80 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL064S80TFIV60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.