This 48-pin TSOP-48 industrial temperature flash memory IC operates between -40°C and 105°C. It has a supply voltage range of 2.7V to 3.6V and a maximum access time of 80ns. The device is available in a 14mm x 18.4mm package with a dual terminal position. It is a single-function memory IC with a capacity of 8,388,608 words and 8,000,000 words code.
Cypress S29GL064S80TFV030 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 80 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL064S80TFV030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.