The S29GL128P11FFIV20 is a 64-bit flash memory IC with 128Mbit capacity, operating at a supply voltage of 3V. It features an industrial temperature range of -40°C to 85°C and a JEDEC package code of R-PBGA-B64. The device has a width of 11mm and a length of 13mm, with a terminal position at the bottom. It is designed for parallel access and has a maximum supply current of 0.11mA. The memory IC type is flash, and it has a standby current of 0.000005mA and an access time of 110ns.
Cypress S29GL128P11FFIV20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.11 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 110 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL128P11FFIV20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.