The S29GL128P11TAIR13 is a 128Mbit flash memory IC from Cypress, featuring a parallel interface and industrial temperature grade. It operates within a supply voltage range of 3 to 3.6V and has a maximum supply current of 0.11A. The device has a maximum access time of 110ns and a standby current of 5nA. It is packaged in a 56-pin TSOP package measuring 20 x 14mm, conforming to the MO-142EC standard.
Cypress S29GL128P11TAIR13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.11 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 110 |
| RoHS | No |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL128P11TAIR13 to view detailed technical specifications.
No datasheet is available for this part.