The S29GL128P90FAIR20 is a 64-bit flash memory IC with a storage capacity of 128Mbit. It operates within a supply voltage range of 3.3V to 3.6V and has a maximum supply current of 0.11A. The device is packaged in a 64-pin FBGA package and has a maximum operating temperature of 85°C. It is designed for industrial applications and has a standby current of 0.000005A. The access time is maximally 90ns.
Cypress S29GL128P90FAIR20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.11 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 90 |
| RoHS | No |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL128P90FAIR20 to view detailed technical specifications.
No datasheet is available for this part.