This 64-bit flash memory IC features 16777216 words of storage, operating within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 3.6V and a maximum supply current of 0.08A. The device is packaged in a LBGA format, measuring 9mm in width and 9mm in length. It is designed for industrial applications and has a standby current of 0.0001A and an access time of 100ns.
Cypress S29GL128S10DHIV23 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.08 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 100 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL128S10DHIV23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.