The S29GL256N11FFI020 is a 64-bit flash memory IC with 16777216 words of storage. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.6V. The device has a JEDEC package code of R-PBGA-B64 and measures 13mm in length and 11mm in width. It is a lead-free, industrial-grade component.
Cypress S29GL256N11FFI020 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 110 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL256N11FFI020 to view detailed technical specifications.
No datasheet is available for this part.