This industrial-grade flash memory IC features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 64 terminals and is packaged in a 11mm x 13mm PBGA-64 package. The IC operates on a supply voltage of 2.7 to 3.6V and has a maximum supply current of 0.11A. It has a maximum standby current of 0.000005A and an access time of 110ns.
Cypress S29GL256P11FAIV23 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.11 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 110 |
| RoHS | No |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL256P11FAIV23 to view detailed technical specifications.
No datasheet is available for this part.