This industrial-grade flash memory IC features 256 million words of storage, a JEDEC package code of R-PDSO-G56, and a temperature grade of industrial. It operates within a supply voltage range of 2.7 to 3.6 volts and has a maximum access time of 90 nanoseconds. The device is packaged in a 20 x 14 mm lead-free MO-142EC TSOP-56 package and is suitable for use in applications requiring high storage capacity and reliability.
Cypress S29GL256P90TFI023 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 90 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL256P90TFI023 to view detailed technical specifications.
No datasheet is available for this part.