This is a 256Mbit flash memory IC with a supply voltage of 3.3V and an industrial temperature grade. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC has 56 terminals and is packaged in a HTSSOP-56 package. It has a maximum supply current of 0.11A and a maximum standby current of 0.000005A. The access time is maximally 90ns.
Cypress S29GL256P90TFIR13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.11 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 90 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL256P90TFIR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.