The S29GL256S11FHIV13 is a 64-bit EEPROM memory IC from Cypress, featuring a 64-pin FBGA package and industrial temperature grade. It operates at a supply voltage range of 2.7V to 3.6V, with a maximum supply current of 0.08A. The device has a maximum access time of 110ns and a standby current of 0.0001A. It is designed for parallel access and has a memory capacity of 16,777,216 words.
Cypress S29GL256S11FHIV13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.08 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | EEPROM CARD |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 110 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL256S11FHIV13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.