The S29GL512P11FFI012 is a 64-bit industrial flash memory IC with 512Mbit capacity, operating at 3V supply voltage. It has a maximum supply current of 0.11mA and an access time of 110ns. The device is packaged in LBGA and BGA64 formats, measuring 11mm in width and 13mm in length. It is designed for industrial applications, with a temperature grade of industrial and a maximum operating temperature of 85°C.
Cypress S29GL512P11FFI012 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.11 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 110 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL512P11FFI012 to view detailed technical specifications.
No datasheet is available for this part.