The S29GL512P12FFIV23 is a 64-bit parallel flash memory IC with 512 million words of storage capacity. It operates within a supply voltage range of 2.7 to 3.6 volts and has a maximum supply current of 0.11 amps. The device is packaged in a BGA64 package measuring 11 by 13 millimeters. The S29GL512P12FFIV23 is rated for industrial temperature operation from -40 to 85 degrees Celsius.
Cypress S29GL512P12FFIV23 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.11 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 120 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL512P12FFIV23 to view detailed technical specifications.
No datasheet is available for this part.