The S29GL512S11FHIV20 is a 64-bit industrial EEPROM IC from Cypress, featuring a 64-pin PBGA-B64 package. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device has a maximum supply current of 0.08A and a maximum standby current of 0.0001A. It offers a maximum access time of 110ns and a memory capacity of 33554432 words, with 32000000 words of code memory.
Cypress S29GL512S11FHIV20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.08 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | EEPROM CARD |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 110 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL512S11FHIV20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.