512M-bit NOR Flash memory with parallel interface, operating at 3V/3.3V nominal supply voltage (2.7V-3.6V range). Features a 32M x 16 configuration, 110ns maximum access time, and an industrial temperature grade (-40°C to 85°C). Packaged in a 56-pin TSOP with dual terminal position, this memory IC offers 67,108,864 words and a maximum supply current of 0.08A.
Cypress S29GL512S11TFI020 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.08 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 110 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL512S11TFI020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.