This industrial temperature flash memory IC operates at supply voltages between 2.7V and 3.6V, with a maximum access time of 100ns. It features 33554432 words of memory and is packaged in a TSOP-56 package. The device is designed for industrial applications and has a temperature grade of industrial, with an operating temperature range of -40°C to 85°C.
Cypress S29GL512T10TFI043 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 100 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL512T10TFI043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.