The S29GL512T12TFN010 is a 3V to 3.6V flash memory IC with a maximum operating temperature of 125 degrees Celsius. It features 33554432 words of memory and a maximum access time of 120 nanoseconds. The device is packaged in a 56-pin TSOP-56 package and is rated for automotive temperature grade. It operates in parallel mode and has a supply voltage range of 2.7V to 3.6V.
Cypress S29GL512T12TFN010 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 120 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL512T12TFN010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.