The S29JL032J70TFI423 is a 48-pin TSOP-48 industrial temperature flash memory IC with a supply voltage range of 2.7 to 3.6V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The memory IC type is FLASH with a maximum access time of 70ns. It has a maximum supply current of 45μA and a maximum standby current of 5nA. The memory IC is available in a 48-pin TSOP-48 package with dimensions of 12mm in width and 18.4mm in length.
Cypress S29JL032J70TFI423 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.045 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29JL032J70TFI423 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.