
Industrial grade parallel FLASH memory IC with 4M words (4194304 words) capacity. Features a maximum access time of 55ns and operates with a supply voltage range of 2.7V to 3.6V (nominal 3V). This memory component offers a maximum operating temperature of 85°C and a minimum of -40°C. Packaged in a 48-terminal TSOP (Thin Small Outline Package) with a JEDEC code of R-PDSO-G48, it measures 12mm in width and 18.4mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S29JL064J55TFI000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.045 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 55 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29JL064J55TFI000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.