The S29PL064J70BFW122 is a 64Mbit parallel flash memory from Cypress, operating within a temperature range of -25°C to 85°C. It features a supply voltage of 2.7V to 3.6V and a maximum supply current of 0.07mA. The memory IC has an access time of 70ns and a standby current of 0.000005mA. It is packaged in a VFBGA, BGA48,6X8,32 package type.
Cypress S29PL064J70BFW122 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6.15 |
| Length | 8.15 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.07 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29PL064J70BFW122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.