The S29PL127J60BAI000 is an industrial-grade flash memory IC designed for high-temperature applications. It operates within a temperature range of -40 degrees Celsius to 85 degrees Celsius. The IC requires a 3-pin supply voltage, with a nominal value of 3 volts, a maximum value of 3.6 volts, and a minimum value of 2.7 volts. It can handle a maximum supply current of 0.07 amps and a maximum standby current of 0.000005 amps. The IC features a maximum access time of 60 nanoseconds and a memory capacity of 8,388,608 words, with 8,000,000 words of code capacity.
Cypress S29PL127J60BAI000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B80 |
| Width | 8 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.07 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 60 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29PL127J60BAI000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.