This industrial-grade flash memory IC operates within a temperature range of -40 to 85 degrees Celsius. It has 80 terminals and is packaged in an 8x11mm R-PBGA-B80 package. The device is designed for parallel access and has a maximum supply voltage of 3.6V and a maximum supply current of 0.07A. The access time is maximally 65ns. It is a single-function device with a memory capacity of 8388608 words.
Cypress S29PL127J65TFI002 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B80 |
| Width | 8 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.07 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 65 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29PL127J65TFI002 to view detailed technical specifications.
No datasheet is available for this part.