The S29WS128P0PBAW002 is a 1.8V parallel flash memory IC from Cypress, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has 84 terminals positioned on the bottom and is packaged in a 8mm x 11.6mm R-PBGA-B84 package. The IC has a single function and operates within a supply voltage range of 1.7V to 1.95V, with a maximum supply current of 0.08A. It has a maximum access time of 80ns and a standby current of 0.000005A.
Cypress S29WS128P0PBAW002 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 8 |
| Length | 11.6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.08 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 80 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29WS128P0PBAW002 to view detailed technical specifications.
No datasheet is available for this part.