This industrial temperature Flash memory IC features a 3.3V to 3.6V supply voltage range and a minimum operating temperature of -40 degrees Celsius. The device has 134M words of memory and is available in a TSOP1-48 package. It is compliant with AEC-Q100 screening level and is suitable for use in industrial applications.
Cypress S34ML01G100TFA003 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S34ML01G100TFA003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.