This 63-pin BGA-packaged flash memory IC is designed for industrial-grade applications. It operates within a temperature range of -40°C to 85°C and has a maximum standby current of 5μA. The IC has a maximum access time of 45ns and is supplied with a nominal voltage of 1.8V, with a maximum and minimum voltage of 1.95V and 1.7V, respectively. It features a parallel interface and has a code capacity of 128 million words.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S34MS02G204BHI010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 63 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B63 |
| Width | 9 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 45 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S34MS02G204BHI010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.