
This industrial-grade BGA Flash memory IC operates within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 1.8V and a maximum supply voltage of 1.95V. The device features a maximum supply current of 0.02A and a standby current of 45nA. It is available in a 63-terminal BGA package with a width of 9mm and a length of 11mm.
Cypress S34MS04G100BHI000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 63 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B63 |
| Width | 9 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.02 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000045 |
| Access Time-Max | 45 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S34MS04G100BHI000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.