The S34MS04G204BHI010 is a 63-pin BGA-packaged industrial-grade flash memory IC from Cypress. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum supply voltage of 1.95V and a minimum supply voltage of 1.7V. The device has a maximum supply current of 0.03A and a maximum standby current of 0.00005A. It features a maximum access time of 45ns and a memory capacity of 268435456 words.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S34MS04G204BHI010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 63 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B63 |
| Width | 9 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 45 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S34MS04G204BHI010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.