This 32-bit microcontroller features a 160 MHz clock frequency, 32 KB of RAM, and an 11-bit external data bus. It also has a 19-bit address bus, making it suitable for complex applications. The device is available in an LFQFP package, which provides a compact and reliable form factor. The microcontroller supports PWM channels, ADC, DMA, and DAC functions, making it a versatile solution for various industrial and commercial applications.
Cypress S6E2H14E0AGV2000M technical specifications.
| Number of Terminals | 80 |
| Terminal Position | QUAD |
| Width | 12 |
| Length | 12 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 63 |
| External Data Bus Width | 11 |
| Address Bus Width | 19 |
| Bit Size | 32 |
| Speed | 160 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S6E2H14E0AGV2000M to view detailed technical specifications.
No datasheet is available for this part.