This 32-bit microcontroller operates at a maximum clock frequency of 160 MHz and features a 16-bit external data bus and 32-bit address bus. It has 80 I/O lines and supports PWM, ADC, DMA, and DAC channels. The device is packaged in an LFQFP and is suitable for use in a variety of applications.
Cypress S6E2H14F0AGV2000M technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 80 |
| External Data Bus Width | 16 |
| Address Bus Width | 25 |
| Bit Size | 32 |
| Speed | 160 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S6E2H14F0AGV2000M to view detailed technical specifications.
No datasheet is available for this part.