Cypress S6E2H16G0AGB30000 technical specifications.
| Number of Terminals | 121 |
| Terminal Position | BOTTOM |
| Width | 6 |
| Length | 6 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Number of I/O Lines | 100 |
| External Data Bus Width | 16 |
| Address Bus Width | 25 |
| Bit Size | 32 |
| Speed | 160 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S6E2H16G0AGB30000 to view detailed technical specifications.
No datasheet is available for this part.