The S6J328CKSPSE20000 is a 32-bit quad core microcontroller with 120 I/O lines, operating at a maximum clock frequency of 240 MHz. It is powered by a nominal supply voltage of 5V, with a minimum and maximum voltage range of 4.5V and 5.5V, respectively. The device is packaged in a Low-Profile Quad Flat Package (LFQFP) with dimensions of 28mm in width and length. It is designed for use in a variety of applications, including those requiring high-performance processing and I/O capabilities.
Cypress S6J328CKSPSE20000 technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| Width | 28 |
| Length | 28 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 120 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 240 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S6J328CKSPSE20000 to view detailed technical specifications.
No datasheet is available for this part.