Cypress S6J334CHEESE20000 technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.09 |
| Supply Voltage-Max | 1.21 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 85 |
| External Data Bus Width | 8 |
| Address Bus Width | 15 |
| Bit Size | 32 |
| Speed | 240 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S6J334CHEESE20000 to view detailed technical specifications.
No datasheet is available for this part.