The S70FL01GSAGMFA010 is a 16-pin industrial-grade serial flash memory IC from Cypress. It operates within a temperature range of -40 to 85 degrees Celsius. The device has a maximum clock frequency of 133 MHz and a supply voltage range of 2.7 to 3.6 volts. It is available in a 7.5 x 10.3 mm SOIC-16 package. The IC is compliant with AEC-Q100 screening level and is designed for serial communication.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |