
1Gb Serial Flash Memory IC, operating from 2.7V to 3.6V with a nominal supply of 3V. Features a maximum clock frequency of 133MHz and a maximum operating current of 0.1A. This industrial-grade component offers 1 billion words of storage and a standby current of 0.0002A. Packaged in a 16-terminal SOIC (R-PDSO-G16) with dimensions of 7.5mm width and 10.3mm length, it operates within a temperature range of -40°C to 85°C.
Cypress S70FL01GSAGMFI011 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.1 |
| Number of Words | 1073741824 |
| Number of Words Code | 1000000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.0002 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S70FL01GSAGMFI011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.