The S70FS01GSDSMFI010 is a 16-pin industrial-grade flash memory IC from Cypress, operating within a temperature range of -40°C to 85°C. It features a nominal supply voltage of 1.8V and a maximum supply voltage of 2V. The device has a serial interface and a maximum clock frequency of 80 MHz. It is available in a SOIC-16 package with dimensions of 7.5mm in width and 10.3mm in length.
Cypress S70FS01GSDSMFI010 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 80 |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S70FS01GSDSMFI010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.