The SL11R is a 48MHz microcontroller based on the 8051 core architecture, featuring 40 I/Os and a ROMless design. It operates within a temperature range of 0°C to 70°C and is available in a PQFP package for surface mount applications. The device supports multiple interfaces, including I2C, USB, and USART, but is not RoHS compliant due to the presence of lead.
Cypress SL11R technical specifications.
| Access Time | 48us |
| Package/Case | PQFP |
| Core Architecture | 8051 |
| Frequency | 48MHz |
| Interface | I2C, USB, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Packaging | Tray |
| RAM Size | 3072B |
| RoHS Compliant | No |
| Series | EZ-USB FX™ |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress SL11R to view detailed technical specifications.
No datasheet is available for this part.