Cypress STAR-1000 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS | Not CompliantYes |
Download the complete datasheet for Cypress STAR-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.