Cypress STK10C68-5C45M technical specifications.
| Access Time | 45ns |
| Max Operating Temperature | 125°C |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , SRAM |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress STK10C68-5C45M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.