
This 64Kb parallel SRAM from Cypress features an access time of 55ns and operates over a temperature range of -55°C to 125°C. It is powered by a 5V supply voltage and draws a maximum supply current of 55mA. The device is packaged in a LCC package and is suitable for surface mount applications.
Cypress STK11C68-5L55M technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Package/Case | LCC |
| Data Bus Width | 8b |
| Density | 64Kb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 55mA |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress STK11C68-5L55M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.