
64Kb Non-Volatile SRAM with 35ns access time, organized as 8K x 8 bits. This CMOS integrated circuit features an 8-bit parallel interface and operates from a 4.5V to 5.5V supply voltage, with a nominal of 5V. Packaged in a 28-pin ceramic dual in-line package (CDIP) for through-hole mounting, it offers a commercial temperature range of -40°C to 85°C.
Cypress STK11C68-C35I technical specifications.
| Access Time | 35ns |
| Access Time-Max | 35ns |
| Package/Case | CDIP |
| Data Bus Width | 8b |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 75mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress STK11C68-C35I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.