
64Kb Non-Volatile SRAM, organized as 8K x 8, offers a fast 45ns access time. This CMOS integrated circuit features an 8-bit parallel interface and operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. Packaged in a 28-pin SOIC (0.330 inch) for surface mounting, it supports an industrial temperature range of -40°C to 85°C. The component is RoHS compliant and available in bulk packaging.
Cypress STK11C68-SF45I technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | INDUSTRIAL |
| Voltage | 5V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress STK11C68-SF45I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
