
256Kb Non-Volatile SRAM with 32K x 8 organization, featuring a fast 25ns access time. This CMOS integrated circuit offers an 8-bit data bus width and parallel interface. Operating from a 4.5V to 5.5V supply voltage, it is housed in a 28-pin SOIC surface mount package. Designed for industrial temperature ranges (-40°C to 85°C), this RoHS compliant component is suitable for demanding applications.
Cypress STK11C88-SF25I technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress STK11C88-SF25I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
