
This 256Kb non-volatile SRAM is organized as 32KX8 and operates at a supply voltage of 5V. It features an access time of 35ns and a maximum supply voltage of 5.5V. The device is packaged in a CDIP-32 package and is rated for operation over a temperature range of -55°C to 125°C. It has a supply current of 85mA and is available in a rail/tube packaging configuration.
Cypress STK14C88-5K35M technical specifications.
| Access Time | 35ns |
| Access Time-Max | 35ns |
| Package/Case | CDIP |
| Data Bus Width | 8b |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 85mA |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress STK14C88-5K35M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.