Cypress STK14C88-L45I technical specifications.
| Access Time | 45ns |
| Package/Case | CLCC |
| Data Bus Width | 8b |
| Density | 256Kb |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress STK14C88-L45I to view detailed technical specifications.
No datasheet is available for this part.