This 32-bit non-volatile SRAM has 32,768 words of memory and a maximum access time of 25ns. It operates at a supply voltage of 4.5 to 5.5V and draws a maximum current of 0.097mA. The device is packaged in a SOP-32 configuration and has a commercial temperature grade. It is suitable for use in a variety of applications, including those requiring parallel access to the memory.
Cypress STK14C88-N25 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.51 |
| Length | 20.725 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.097 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0015 |
| Access Time-Max | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress STK14C88-N25 to view detailed technical specifications.
No datasheet is available for this part.