This 32-bit non-volatile SRAM is a commercial-grade memory IC with a maximum operating temperature of 70°C and a supply voltage range of 4.5 to 5.5V. It has a maximum supply current of 0.08A and a maximum access time of 35ns. The device is available in a 32-pin SOP package and is suitable for use in a variety of applications. The SRAM has a memory capacity of 32,000 words and a standby current of 0.0015mA.
Cypress STK14C88-N35 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.51 |
| Length | 20.725 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.08 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0015 |
| Access Time-Max | 35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress STK14C88-N35 to view detailed technical specifications.
No datasheet is available for this part.