This 256Kb SRAM is organized in 32KX8 configuration and operates at 5V supply voltage. It is available in SOIC-32 package and is compliant with RoHS regulations. The device has a maximum operating temperature of 5.5°C and a minimum operating temperature of 4.5°C.
Cypress STK14C88-NF35UTR technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 256Kb |
| Max Operating Temperature | 5.5°C |
| Memory Type | RAM, |
| Min Operating Temperature | 4.5°C |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tape & Reel (TR) |
| RoHS | Compliant |
Download the complete datasheet for Cypress STK14C88-NF35UTR to view detailed technical specifications.
No datasheet is available for this part.