This 48-pin commercial temperature SRAM IC features 524288 words of non-volatile memory and a maximum access time of 25ns. It operates within a supply voltage range of 2.7V to 3.6V and has a temperature grade of commercial. The device is packaged in a TFBGA package with a bottom terminal position and measures 6mm in width and 10mm in length.
Cypress STK14EE16-BF25TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 10 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 25 |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress STK14EE16-BF25TR to view detailed technical specifications.
No datasheet is available for this part.