
256Kb Non-Volatile SRAM with 45ns access time, organized as 32K x 8 bits. This CMOS integrated circuit features an 8-bit data bus width and parallel interface. Operating from a 4.5V to 5.5V supply voltage, it offers a commercial temperature grade from 0°C to 70°C. Packaged in a 28-pin SOIC (SOIC-28) surface-mount configuration, this RoHS compliant component is designed for reliable data retention.
Cypress STK15C88-NF45 technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress STK15C88-NF45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
